
SD25M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-SD25M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD25M0000Z/AA |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD25M0000Z/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 10,92700 € | 109,27 € |
| 25 | 10,24160 € | 256,04 € |
| 50 | 9,75300 € | 487,65 € |
| 100 | 9,28760 € | 928,76 € |
| 250 | 8,70656 € | 2.176,64 € |
| 500 | 8,29142 € | 4.145,71 € |
| 1.000 | 7,89622 € | 7.896,22 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

