
GFSH928M1H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH928M1H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH928M1H/AA |
Description | GFSH928M1H/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 (28 + 18 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 46 (28 + 18 Power) | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 10,71900 € | 107,19 € |
| 25 | 10,04800 € | 251,20 € |
| 50 | 9,56820 € | 478,41 € |
| 100 | 9,11180 € | 911,18 € |
| 250 | 8,54172 € | 2.135,43 € |
| 500 | 8,13440 € | 4.067,20 € |
| 1.000 | 7,74672 € | 7.746,72 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |

