
GFSH624M1H | |
|---|---|
DigiKey Part Number | 4306-GFSH624M1H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH624M1H |
Description | GFSH624M1H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 (24 + 6 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 30 (24 + 6 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,83667 € | 287,14 € |
| Unit Price without VAT: | 6,83667 € |
|---|---|
| Unit Price with VAT: | 8,13564 € |

