
GFSH109M1H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH109M1H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH109M1H/AA |
Description | GFSH109M1H/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 (9 + 10 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 19 (9 + 10 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 7,56600 € | 75,66 € |
| 25 | 7,09160 € | 177,29 € |
| 50 | 6,75300 € | 337,65 € |
| 100 | 6,43080 € | 643,08 € |
| 250 | 6,02832 € | 1.507,08 € |
| 500 | 5,74082 € | 2.870,41 € |
| 1.000 | 5,46716 € | 5.467,16 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

