New at DigiKey
FC7518D-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC7518D-14

DigiKey Part Number
4306-FC7518D-14-ND
Manufacturer
Manufacturer Product Number
FC7518D-14
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 18 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
103,06300 €30,63 €
1002,71430 €271,43 €
1.0002,40543 €2.405,43 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €