
PC16SV-10IP05-502A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SV-10IP05-502A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP05-502A2020-TA |
Description | POT 5K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.398" (35.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,44100 € | 24,41 € |
| 25 | 2,27760 € | 56,94 € |
| 50 | 2,16020 € | 108,01 € |
| 100 | 2,04880 € | 204,88 € |
| 250 | 1,90948 € | 477,37 € |
| 600 | 1,78468 € | 1.070,81 € |
| 1.200 | 1,69143 € | 2.029,72 € |
| 5.400 | 1,50496 € | 8.126,78 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |



