PC16SH-10IP06-502A2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP06-502A2020-TA

DigiKey Part Number
1993-PC16SH-10IP06-502A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP06-502A2020-TA
Description
POT 5K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,08500 €20,85 €
251,94560 €48,64 €
501,84580 €92,29 €
1001,75050 €175,05 €
3001,60877 €482,63 €
5001,54662 €773,31 €
1.0001,46591 €1.465,91 €
5.0001,29379 €6.468,95 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €