M85049/88-17N02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-17N02

DigiKey Part Number
APM85049/88-17N02-ND
Manufacturer
Manufacturer Product Number
M85049/88-17N02
Description
CONN BACKSHELL BANDING SZ17 E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.510" (12.95mm)
Diameter - Outside
1.406" (35.71mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,05000 €34,05 €
1028,94200 €289,42 €
2527,13000 €678,25 €
5025,83560 €1.291,78 €
10024,60360 €2.460,36 €
25023,06532 €5.766,33 €
Manufacturers Standard Package
Unit Price without VAT:34,05000 €
Unit Price with VAT:40,51950 €