
RCP5SM-RCP5SM-SL7B01 | |
|---|---|
DigiKey Part Number | RCP5SM-RCP5SM-SL7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-RCP5SM-SL7B01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 11,21500 € | 112,15 € |
| 30 | 10,37867 € | 311,36 € |
| 50 | 10,01100 € | 500,55 € |
| 100 | 9,53330 € | 953,33 € |
| 250 | 8,93684 € | 2.234,21 € |
| 500 | 8,51076 € | 4.255,38 € |
| 1.000 | 8,10510 € | 8.105,10 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

