


FDYB-09EEFP-RDK-001 | |
|---|---|
DigiKey Part Number | 1754-FDYB-09EEFP-RDK-001-ND |
Manufacturer | |
Manufacturer Product Number | FDYB-09EEFP-RDK-001 |
Description | FLOS Y SERIES PANEL CONN 9P FF W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
cms-part-status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | B-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | R | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 € | 59,02 € |
| 10 | 50,16700 € | 501,67 € |
| 25 | 47,02800 € | 1.175,70 € |
| 50 | 44,78580 € | 2.239,29 € |
| 100 | 42,65090 € | 4.265,09 € |
| cms-vat-exclude-title: | 59,02000 € |
|---|---|
| Unit Price with VAT: | 70,23380 € |

