
AB-DC05ML-DCBL-QE010 | |
|---|---|
DigiKey Part Number | 1754-AB-DC05ML-DCBL-QE010-ND |
Manufacturer | |
Manufacturer Product Number | AB-DC05ML-DCBL-QE010 |
Description | CIRC CBL 5POS PLUG TO PLUG 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert D |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 159,94100 € | 1.599,41 € |
| Unit Price without VAT: | 159,94100 € |
|---|---|
| Unit Price with VAT: | 190,32979 € |

