QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

A85049126S15W

DigiKey Part Number
623-A85049126S15W-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
A85049126S15W
Description
CONN CABLE CLAMP SZ15 D OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Interconnect India
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.460" (11.68mm)
Diameter - Outside
1.280" (32.51mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
90°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,56000 €51,56 €
1047,31800 €473,18 €
2545,49800 €1.137,45 €
5043,98140 €2.199,07 €
10041,55490 €4.155,49 €
Manufacturers Standard Package