


H4CFC4DMS | |
|---|---|
DigiKey Part Number | H4CFC4DMS-ND |
Manufacturer | |
Manufacturer Product Number | H4CFC4DMS |
Description | CONN FMALE COUPLER PLUS 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 ~ 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 ~ 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,56680 € | 39,17 € |
| 50 | 1,49200 € | 74,60 € |
| 100 | 1,42060 € | 142,06 € |
| 250 | 1,33160 € | 332,90 € |
| 500 | 1,26804 € | 634,02 € |
| 1.000 | 1,20754 € | 1.207,54 € |
| 2.500 | 1,13198 € | 2.829,95 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |




