


14100901KC-D1 | |
|---|---|
DigiKey Part Number | 1968-14100901KC-D1-ND |
Manufacturer | |
Manufacturer Product Number | 14100901KC-D1 |
Description | ARINC 801, MM 50/125UM, PIN TO P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 52/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 52/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,72000 € | 165,72 € |
| 10 | 135,12200 € | 1.351,22 € |
| 25 | 128,51440 € | 3.212,86 € |
| Unit Price without VAT: | 165,72000 € |
|---|---|
| Unit Price with VAT: | 197,20680 € |


