cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-9N

Digi-Key Part Number
HP-9N-ND
Manufacturer
Manufacturer Product Number
HP-9N
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.531" (13.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Bag
Product Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.531" (13.50mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.374" (9.50mm)
Height
-
Panel Hole Size
0.173" (4.40mm)
Material Thickness
0.045" (1.15mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.594" (15.09mm)
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
0 In Stock

Request Stock Notification
All prices are in EUR
Bag
QtyUnit PriceExt Price
10,31000 €0,31 €
100,27000 €2,70 €
250,23720 €5,93 €
500,21780 €10,89 €
1000,20930 €20,93 €
3000,18797 €56,39 €
5000,17944 €89,72 €
1.0000,14952 €149,52 €
2.5000,13671 €341,77 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €
Additional Resources
AttributeDescription
Standard Package100