
10178591-00011LF | |
|---|---|
DigiKey Part Number | 609-10178591-00011LFTR-ND - Tape & Reel (TR) 609-10178591-00011LFCT-ND - Cut Tape (CT) 609-10178591-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10178591-00011LF |
Description | USB CF 6PIN-10178591-00011LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,14028 € | 35,07 € |
| 500 | 0,13354 € | 66,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12715 € | 127,15 € |
| 2.000 | 0,12108 € | 242,16 € |
| 3.000 | 0,11766 € | 352,98 € |
| 5.000 | 0,11350 € | 567,50 € |
| 7.000 | 0,11083 € | 775,81 € |
| 10.000 | 0,10808 € | 1.080,80 € |
| 25.000 | 0,10131 € | 2.532,75 € |
| 50.000 | 0,09648 € | 4.824,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

