
10176783-00011LF | |
|---|---|
DigiKey Part Number | 609-10176783-00011LFTR-ND - Tape & Reel (TR) 609-10176783-00011LFCT-ND - Cut Tape (CT) 609-10176783-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10176783-00011LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (8+16 Dummy) Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (8+16 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,22390 € | 22,39 € |
| 250 | 0,20980 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,19722 € | 118,33 € |
| 1.200 | 0,18779 € | 225,35 € |
| 1.800 | 0,18249 € | 328,48 € |
| 3.000 | 0,17602 € | 528,06 € |
| 4.200 | 0,17190 € | 721,98 € |
| 6.000 | 0,16762 € | 1.005,72 € |
| 15.000 | 0,15713 € | 2.356,95 € |
| 30.000 | 0,14964 € | 4.489,20 € |
| 60.000 | 0,14250 € | 8.550,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

