10132798-081120LF | |
---|---|
DigiKey Part Number | 609-10132798-081120LF-ND |
Manufacturer | |
Manufacturer Product Number | 10132798-081120LF |
Description | MEIGHT REC CONNECTOR-10132798-08 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-081120LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
27.000 | 1,01936 € | 27.522,72 € |
Unit Price without VAT: | 1,01936 € |
---|---|
Unit Price with VAT: | 1,21304 € |