
165X16919X | |
|---|---|
DigiKey Part Number | 626-1910-ND |
Manufacturer | |
Manufacturer Product Number | 165X16919X |
Description | 15 P F SCREEN CAP C/W 4-40 J.S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Copper Alloy | |
Plating | Tin | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61360 € | 90,34 € |
| 50 | 3,44120 € | 172,06 € |
| 100 | 3,27680 € | 327,68 € |
| 250 | 3,07164 € | 767,91 € |
| 500 | 2,92508 € | 1.462,54 € |
| 1.000 | 2,78556 € | 2.785,56 € |
| 2.500 | 2,61137 € | 6.528,43 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |



