


MP-5FRJ11STWS-001 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ11STWS-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ11STWS-001 |
Description | CABLE MOD 6P4C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,95160 € | 95,16 € |
| 250 | 0,89200 € | 223,00 € |
| 500 | 0,84940 € | 424,70 € |
| 1.000 | 0,80886 € | 808,86 € |
| 2.500 | 0,75823 € | 1.895,57 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











