
OP028U000001G | |
|---|---|
DigiKey Part Number | 1818-OP028U000001G-ND |
Manufacturer | |
Manufacturer Product Number | OP028U000001G |
Description | TERM BLOCK HDR 28POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins | |
Number of Positions | 28 | |
Positions Per Level | 28 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09120 € | 22,80 € |
| 500 | 0,08290 € | 41,45 € |
| 1.000 | 0,07596 € | 75,96 € |
| 5.000 | 0,06449 € | 322,45 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

