AO0000200000G

DigiKey Part Number
AO0000200000G-ND
Manufacturer
Manufacturer Product Number
AO0000200000G
Description
FEMALE CRIMP CONTACTS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
In-Stock: 7.984
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,23800 €2,38 €
250,21360 €5,34 €
500,19680 €9,84 €
1000,18180 €18,18 €
2500,16380 €40,95 €
5000,15164 €75,82 €
1.0000,14057 €140,57 €
2.5000,12749 €318,72 €
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €