



AA6B4-GC11KA143L/37C | |
|---|---|
DigiKey Part Number | 235-1416-ND |
Manufacturer | |
Manufacturer Product Number | AA6B4-GC11KA143L/37C |
Description | THERMISTOR NTC 22KOHM 3500K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±15% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | 72" (1.83m) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,46210 € | 3.646,21 € |
| Unit Price without VAT: | 36,46210 € |
|---|---|
| Unit Price with VAT: | 43,38990 € |

