


MED0400 | |
|---|---|
DigiKey Part Number | TE2289-ND |
Manufacturer | |
Manufacturer Product Number | MED0400 |
Description | PWR XFMR TOROIDAL 400VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toroidal 400VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 3.33A, Series 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 3.33A, Series 1.67A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 400VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | - | |
Weight | 8.8 lbs (4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,45000 € | 255,45 € |
| 10 | 229,26200 € | 2.292,62 € |
| 25 | 226,72120 € | 5.668,03 € |
| Unit Price without VAT: | 255,45000 € |
|---|---|
| Unit Price with VAT: | 303,98550 € |

