
CMDB6/2 | |
|---|---|
DigiKey Part Number | CMDB6/2-ND |
Manufacturer | |
Manufacturer Product Number | CMDB6/2 |
Description | DISTRIBUTION BLOCK 8MM 4 OUT 50A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 50 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 8-22 AWG | |
Load Side Wire/Stud Size | 8-22 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 50 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,51700 € | 45,17 € |
| Unit Price without VAT: | 4,51700 € |
|---|---|
| Unit Price with VAT: | 5,37523 € |




