



CB6/4H | |
|---|---|
DigiKey Part Number | 1920-1263-ND |
Manufacturer | |
Manufacturer Product Number | CB6/4H |
Description | PWR DISTRIB BLK HIGH TEMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 30 A 300 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 10-22 AWG | |
Load Side Wire/Stud Size | 10-22 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 30 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |









