
AOZ2264VQI | |
|---|---|
DigiKey Part Number | 785-AOZ2264VQITR-ND - Tape & Reel (TR) 785-AOZ2264VQICT-ND - Cut Tape (CT) 785-AOZ2264VQIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2264VQI |
Description | IC REG BUCK ADJ 16A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 16A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.8V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,12720 € | 28,18 € |
| 100 | 1,00560 € | 100,56 € |
| 250 | 0,94764 € | 236,91 € |
| 500 | 0,91272 € | 456,36 € |
| 1.000 | 0,88395 € | 883,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84842 € | 2.545,26 € |
| 6.000 | 0,83103 € | 4.986,18 € |
| 9.000 | 0,82232 € | 7.400,88 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

