QFN 4x4 22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2262BQI-10

DigiKey Part Number
785-AOZ2262BQI-10TR-ND - Tape & Reel (TR)
785-AOZ2262BQI-10CT-ND - Cut Tape (CT)
785-AOZ2262BQI-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2262BQI-10
Description
IC REG BUCK ADJ 10A 23QFNB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 23-PowerTFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49200 €4,92 €
250,44240 €11,06 €
1000,38820 €38,82 €
2500,36232 €90,58 €
5000,34668 €173,34 €
1.0000,33380 €333,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31790 €953,70 €
6.0000,31012 €1.860,72 €
9.0000,30622 €2.755,98 €
15.0000,30191 €4.528,65 €
21.0000,29938 €6.286,98 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €