
AOZ22555QI | |
|---|---|
DigiKey Part Number | 785-AOZ22555QITR-ND - Tape & Reel (TR) 785-AOZ22555QICT-ND - Cut Tape (CT) 785-AOZ22555QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ22555QI |
Description | IC REG BUCK ADJ 15A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.25V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10920 € | 27,73 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,93236 € | 233,09 € |
| 500 | 0,89786 € | 448,93 € |
| 1.000 | 0,86950 € | 869,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83444 € | 2.503,32 € |
| 6.000 | 0,81729 € | 4.903,74 € |
| 9.000 | 0,80871 € | 7.278,39 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


