
AOD5B60D | |
|---|---|
DigiKey Part Number | 785-AOD5B60DTR-ND - Tape & Reel (TR) 785-AOD5B60DCT-ND - Cut Tape (CT) 785-AOD5B60DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD5B60D |
Description | IGBT 600V 23A TO-252 |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 54.4 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 5A | |
Power - Max | 54.4 W | |
Switching Energy | 140µJ (on), 40µJ (off) | |
Input Type | Standard | |
Gate Charge | 9.4 nC | |
Td (on/off) @ 25°C | 12ns/82ns | |
Test Condition | 400V, 5A, 60Ohm, 15V | |
Reverse Recovery Time (trr) | 98 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,65770 € | 65,77 € |
| 500 | 0,51970 € | 259,85 € |
| 1.000 | 0,47529 € | 475,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42724 € | 1.068,10 € |
| 5.000 | 0,39755 € | 1.987,75 € |
| 7.500 | 0,38759 € | 2.906,92 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


