
AS6C6416-55BIN | |
|---|---|
DigiKey Part Number | 1450-1465-ND |
Manufacturer | |
Manufacturer Product Number | AS6C6416-55BIN |
Description | IC SRAM 64MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Mbit Parallel 55 ns 48-TFBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (8x10) | |
Base Product Number |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 10 | 26,88400 € | 268,84 € |
| 25 | 26,02360 € | 650,59 € |
| 50 | 25,37960 € | 1.268,98 € |
| 220 | 24,03277 € | 5.287,21 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 34,56950 € |











