
ACS37002LMABTR-050B5-M | |
|---|---|
DigiKey Part Number | 620-ACS37002LMABTR-050B5-MTR-ND - Tape & Reel (TR) 620-ACS37002LMABTR-050B5-MCT-ND - Cut Tape (CT) 620-ACS37002LMABTR-050B5-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMABTR-050B5-M |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,53000 € | 17,65 € |
| 10 | 3,37900 € | 33,79 € |
| 25 | 3,19840 € | 79,96 € |
| 50 | 3,07520 € | 153,76 € |
| 100 | 2,96240 € | 296,24 € |
| 500 | 2,73542 € | 1.367,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59771 € | 2.597,71 € |
| 2.000 | 2,52165 € | 5.043,30 € |
| 3.000 | 2,48012 € | 7.440,36 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |



