Parametric Equivalent

A6270KLPTR-T | |
|---|---|
DigiKey Part Number | A6270KLPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6270KLPTR-T |
Description | IC LED DRVR LINEAR PWM 16ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 16-eTSSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5.3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,97561 € | 11.707,32 € |
| Unit Price without VAT: | 0,97561 € |
|---|---|
| Unit Price with VAT: | 1,16098 € |


