
A6261KLJTR-T | |
|---|---|
DigiKey Part Number | 620-A6261KLJTR-TTR-ND - Tape & Reel (TR) 620-A6261KLJTR-TCT-ND - Cut Tape (CT) 620-A6261KLJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6261KLJTR-T |
Description | IC LED DRV LIN PWM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA, 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA, 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,13920 € | 28,48 € |
| 100 | 1,01630 € | 101,63 € |
| 250 | 0,95784 € | 239,46 € |
| 500 | 0,92260 € | 461,30 € |
| 1.000 | 0,89358 € | 893,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85772 € | 2.573,16 € |
| 6.000 | 0,84018 € | 5.041,08 € |
| 9.000 | 0,83139 € | 7.482,51 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


