AK-TB-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-TB-22

Digi-Key Part Number
4214-AK-TB-22-ND
Manufacturer
AKYGA
Manufacturer Product Number
AK-TB-22
Description
POWER SUPPLY 5V/2A 10W 5.5X2.1MM
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AKYGA
Series
-
Package
Bulk
Product Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
110 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
400mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
5°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
2.48" L x 1.38" W x 2.32" H (63.0mm x 35.0mm x 59.0mm)
Approval Agency
CE, FCC
Standard Number
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Affected
All prices are in EUR
Bulk
QtyUnit PriceExt Price
13,23000 €3,23 €
Additional Resources
AttributeDescription
Other Names4214-AK-TB-22
Standard Package1