
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cooling Type | - | |
Size / Dimension | 5.118" x 1.692" (130.00mm x 43.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | - | |
Video Core | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

