
SD50M00JVLX | |
|---|---|
DigiKey Part Number | 2899-SD50M00JVLX-ND |
Manufacturer | |
Manufacturer Product Number | SD50M00JVLX |
Description | CONN D-SUB HOUSING PLUG 50POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Backshell, Cable Clamp, Mounting Hardware | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,20400 € | 151,02 € |
| 10 | 27,78500 € | 277,85 € |
| 50 | 25,55680 € | 1.277,84 € |
| 100 | 23,51860 € | 2.351,86 € |
| 500 | 21,63568 € | 10.817,84 € |
| 1.000 | 19,89965 € | 19.899,65 € |
| Unit Price without VAT: | 30,20400 € |
|---|---|
| Unit Price with VAT: | 35,94276 € |

