G4BM480V12ADTL20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4BM480V12ADTL20 24-240V AC/DC

DigiKey Part Number
2272-G4BM480V12ADTL2024-240VAC/DC-ND
Manufacturer
Tele Haase
Manufacturer Product Number
G4BM480V12ADTL20 24-240V AC/DC
Description
TRUE POWER MONITOR 1/3 PHASE
Customer Reference
Detailed Description
Power Monitoring 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tele Haase
Series
Packaging
Bulk
Part Status
Active
Type
Power Monitoring
Trip Status
-
Trip Range
0.5kW ~ 4kW
Delay Time
0.1 Sec ~ 50 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 32,82 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.