



CF47SC 0.8MM | |
|---|---|
DigiKey Part Number | EAR1034-ND |
Manufacturer | |
Manufacturer Product Number | CF47SC 0.8MM |
Description | CONFOR CF47SC 0.8MMT X 5" X 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.031" (0.79mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.031" (0.79mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,59500 € | 25,95 € |
| 30 | 2,42300 € | 72,69 € |
| 50 | 2,35460 € | 117,73 € |
| 100 | 2,27120 € | 227,12 € |
| 250 | 2,17492 € | 543,73 € |
| 500 | 2,11110 € | 1.055,55 € |
| 1.000 | 2,05383 € | 2.053,83 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |



