
WISE-4671-UA | |
|---|---|
DigiKey Part Number | 2084-WISE-4671-UA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-4671-UA |
Description | OUTDOOR CAT. NB1/CAT. M1 WIRELES |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Sensor Beidou, Galileo, GLONASS, GPS, LTE USB 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Beidou, Galileo, GLONASS, GPS, LTE | |
Frequency | - | |
Applications | GPS, LTE | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | IP65 | |
Voltage - Supply | 10V ~ 50V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,42000 € | 348,42 € |
| Unit Price without VAT: | 348,42000 € |
|---|---|
| Unit Price with VAT: | 414,61980 € |

