WISE-4220-S231A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WISE-4220-S231A
WISE-4220-S231A
WISE-4220-S231A

WISE-4220-S231A

DigiKey Part Number
2084-WISE-4220-S231A-ND
Manufacturer
Manufacturer Product Number
WISE-4220-S231A
Description
COMMUNICATIONS MODULE 10-50V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 10 ~ 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
10 ~ 50VDC
Mounting Type
DIN Rail
Termination Style
Circular
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1178,01000 €178,01 €
Manufacturers Standard Package
Unit Price without VAT:178,01000 €
Unit Price with VAT:211,83190 €