
UPOS-211DP-BST60 | |
|---|---|
DigiKey Part Number | 2084-UPOS-211DP-BST60-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-211DP-BST60 |
Description | 15", PACP, J1900, 4G RAM, 128G S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® J1900 2.42GHz, 4 Core Supports SATA DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 15" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type mini PCIe |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Mounting Type VESA Mount, Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Celeron® J1900 2.42GHz, 4 Core | Operating System Supports Windows 7/8.1/10, Android, Linux |
Storage Supports SATA | Approval Agency BSMI, CB, CCC, CE, FCC, UL |
Memory DDR3L SODIMM (4GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.024,98000 € | 1.024,98 € |
| Unit Price without VAT: | 1.024,98000 € |
|---|---|
| Unit Price with VAT: | 1.219,72620 € |

