New at DigiKey
Panel PC Intel® Core™ i7-1365URE 4.9GHz Supports SATA, M.2 DDR5 SODIMM (64GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC Intel® Core™ i7-1365URE 4.9GHz Supports SATA, M.2 DDR5 SODIMM (64GB Max Capacity)
PPC-421W-PD5A
PPC-421W-PD5A

PPC-421W-PD7A

DigiKey Part Number
2084-PPC-421W-PD7A-ND
Manufacturer
Manufacturer Product Number
PPC-421W-PD7A
Description
PANEL PC 21.5" PPC PCT I5-7300U
Customer Reference
Detailed Description
Panel PC Intel® Core™ i7-1365URE 4.9GHz Supports SATA, M.2 DDR5 SODIMM (64GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
21.5" Touchscreen
Manufacturer
Advantech Corporation
Expansion Type
M.2, PCIe
Series
Voltage - Supply
9 ~ 32VDC
Packaging
Bulk
Mounting Type
VESA Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 60°C
Type
Panel PC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Core Processor
Intel® Core™ i7-1365URE 4.9GHz
Operating System
Supports Windows 10/11, Linux
Storage
Supports SATA, M.2
Approval Agency
BSMI, CB, CCC, CE, cULus, FCC, UL
Memory
DDR5 SODIMM (64GB Max Capacity)
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.