New Product
ICR-4171
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-4171

DigiKey Part Number
2084-ICR-4171-ND
Manufacturer
Manufacturer Product Number
ICR-4171
Description
CELLULAR ROUTER, 5G, 2X ETH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5G/4G/3G/2G 802.11 a/b/g/n/ac/ax, BeiDou, Galileo, GNSS, GPS, LTE Gateway/Router AT&T, T-Mobile, Verizon Ethernet, RJ-45, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
802.11 a/b/g/n/ac/ax, BeiDou, Galileo, GNSS, GPS, LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
3.4Gbps
Features
IoT Gateway
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1855,06000 €855,06 €
Manufacturers Standard Package
Unit Price without VAT:855,06000 €
Unit Price with VAT:1.017,52140 €