
EKI-2705G-1GPI-AU | |
|---|---|
DigiKey Part Number | 2084-EKI-2705G-1GPI-AU-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2705G-1GPI-AU |
Description | 5GE UNMANAGED IND. POE SWITCH W/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
cms-part-status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 24V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 € | 187,98 € |
| cms-vat-exclude-title: | 187,98000 € |
|---|---|
| Unit Price with VAT: | 223,69620 € |

