
BB-SR31000010 | |
|---|---|
DigiKey Part Number | 2084-BB-SR31000010-ND |
Manufacturer | |
Manufacturer Product Number | BB-SR31000010 |
Description | BB-SR31000010 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G/3G EDGE, GPRS, HSPA+, LTE, UMTS Router AT&T, T-Mobile, Verizon Ethernet, RJ-45, RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, HSPA+, LTE, UMTS | |
Frequency | 700MHz, 800MHZ, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,87000 € | 716,87 € |
| Unit Price without VAT: | 716,87000 € |
|---|---|
| Unit Price with VAT: | 853,07530 € |

