BB-MDR-20-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


FORTEC Power GmbH
In Stock: 0
Unit Price: 12,18000 €
Datasheet
BB-MDR-20-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-MDR-20-12

DigiKey Part Number
BB-MDR-20-12-ND
Manufacturer
Manufacturer Product Number
BB-MDR-20-12
Description
AC/DC DIN RAIL SUPPLY 12V 20W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 1.67A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.67A
Power (Watts)
20W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
Approval Agency
CB, CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes