


AMAX-5018-A | |
|---|---|
DigiKey Part Number | 2084-AMAX-5018-A-ND |
Manufacturer | |
Manufacturer Product Number | AMAX-5018-A |
Description | INPUT MODULE 6 ANALOG -2.5-2.5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail -2.5 ~ 2.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | 6 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | -2.5 ~ 2.5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,88000 € | 190,88 € |
| Unit Price without VAT: | 190,88000 € |
|---|---|
| Unit Price with VAT: | 227,14720 € |

