VESP211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-VESP211

Digi-Key Part Number
1165-1119-ND
Manufacturer
Manufacturer Product Number
BB-VESP211
Description
ETHERNET TO SER RS-232/422/485
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Bulk
Part Status
Active
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A991B1
HTSUS8517.62.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1176,48000 €176,48 €
10175,86600 €1.758,66 €