ESP901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ESP901

Digi-Key Part Number
1165-1164-ND
Manufacturer
Manufacturer Product Number
BB-ESP901
Description
ETHERNET TO SER RS-232/422/485
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Active
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.80.1000
21 In Stock

Can ship immediately
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1214,12000 €214,12 €
10200,73700 €2.007,37 €
Unit Price without VAT:214,12000 €
Unit Price with VAT:254,80280 €
Additional Resources
AttributeDescription
Other Names
T1871419
1165-1164
Q7044488
ESP901
ESP901-ND
Standard Package1